• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kunzer Speculum set Mirror size: (Ø) 50 mm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Speculum set

Dish diameter

50 mm

Mirror size

(Ø) 50 mm

Weight

0.095 kg

Documents & Downloads

Datasheet

Datasheet 1698561 Kunzer Speculum set Mirror size: (Ø) 50 mm

User & Safety Instructions

User & Safety Instructions 1698561 Kunzer Speculum set Mirror size: (Ø) 50 mm

Description

Mirror and magnetic lifter with built-in lamp

This text is machine translated.

Features

  • Mirror round: Ø 50 mm, folding and swivelling, with telescopic handle from 220 to 700mm
  • Inspection lamp with integrated magnet and telescopic handle from 200 to 800mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)