• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom 834B.RTI Speculum retractable, incl. illumination Mirror size: (Ø) 55 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

77 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Telescopic Inspection Mirror

  • LED backlit mirror
  • scratch-resistant glass

Technical specifications

Product type

Speculum

Features

retractable

incl. illumination

Dish diameter

55 mm

Mirror size

(Ø) 55 mm

Length

955 mm

Weight

78 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 708396 Facom 834B.RTI Speculum retractable, incl. illumination Mirror size: (Ø) 55 mm

Information

Information 708396 Facom 834B.RTI Speculum retractable, incl. illumination Mirror size: (Ø) 55 mm

Description

Inspection mirror with scratch-resistant glass mirror and metal bezel for a better glass protection. Solvent resistant plastic handle. For a better insight into the dark areas is an integrated lighting.

Features

  • With LED backlit mirror for a better insight into the dark areas
  • scratch-resistant glass made from
  • glass with plastic bezel for better protection of the workpieces and a longer service life of the disc
  • joint with screw-adjustable and can be blocked
  • ergonomic and solvent resistant plastic handle: Skydroll, Diesel etc.
  • Max. Length 850 mm

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)