• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Donau Elektronik Speculum set

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Dish Ø 23 mm - Length 16.5 cm
  • Tweezers - length 16 cm
  • Double hook - length 17 cm
Product type

Speculum set

(Ø)

23 mm

Dim

(Ø) 23 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3473258 Donau Elektronik Speculum set

Description

The three-part inspection set made of high-quality stainless steel is the ideal companion for precise work and inspections.

It includes:
- A mirror Ø 23 mm for hard-to-reach areas, length 16.5 cm
- A pair of fine-pointed tweezers for precise gripping and holding, length 16 cm
- A double hook, perfect for removing, lifting or positioning small objects. Length 17 cm

Thanks to the robust processing and ergonomic design, this set has many possible applications.
Whether in the workshop, in household or for hobby work Long-life, handy and indispensable for precise work!

This text is machine translated.

More interesting products

(*All information is plus legal VAT)