• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco Speculum 1-piece Mirror size: (Ø) 30 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Speculum

Dish diameter

30 mm

Mirror size

(Ø) 30 mm

Length

690 mm

Width

45 mm

Dim

(L x W) 690 mm x 45 mm

Weight

45 g

UKCA

yes

Description

Stainless steel mirror housings, nickel-plated. Adjustable in all directions. Enlarging. Length can be adapted. Extended: 690 mm. Inserted: 180 mm. Dish diameter: Ø 30 mm.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)