• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K Speculum retractable Mirror size: (Ø) 32 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

93 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 14.99
-33 %
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Total length: 180 - 520 mm
Product type

Speculum

Features

retractable

Dish diameter

32 mm

Mirror size

(Ø) 32 mm

Length

520 mm

Width

30 mm

Dim

(L x W) 520 mm x 30 mm

Weight

0.064 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 820891 C.K Speculum retractable Mirror size: (Ø) 32 mm

Description

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.98€ 21.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)