• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Speculum incl. illumination, retractable Mirror size: (W x H) 50 mm x 80 mm

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

244 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toolcraft Inspection Mirror with extendable handle 875 mm

  • Ideal for toolmakers, machinists, inspectors and mechanics
  • Handle can be extended up to 875 mm

Our service for you

Technical specifications

  • Telescope from 285-875 mm
  • LED lighting
Product type

Speculum

Features

incl. illumination

retractable

Mirror width

50 mm

Mirror height

80 mm

Mirror size

(W x H) 50 mm x 80 mm

Length

285 mm

Width

50 mm

Dim

(L x W) 285 mm x 50 mm

Weight

85 g

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3385923 TOOLCRAFT Speculum incl. illumination, retractable Mirror size: (W x H) 50 mm x 80 mm

Warranty Terms

Warranty Terms 3385923 TOOLCRAFT Speculum incl. illumination, retractable Mirror size: (W x H) 50 mm x 80 mm

Description

Optimal viewing angle thanks to adjustable 360 degree ball-joint
2 LED-lamps for investigating areas that are difficult to see and difficult to reach
Comfortable poly handle with soft, non-slip grip

This text is machine translated.

Features

  • Width: 50 mm
  • Length: 285.0 - 875.0 mm
  • Weight: 85g

Scope of delivery

  • Number of batteries required: 2
  • Battery type: CR2032
  • Main light source: LED
  • Operating time: 48 hrs

Hints

Number Required batteries: 2x CR2032

More interesting products

(*All information is plus legal VAT)