• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beats Powerbeats Fit In-ear headphones Bluetooth® (1075101) Bright orange Noise cancelling Charging case Sports

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Beats Powerbeats Fit In-ear headphones

  • High performance In-EAR headphones for training with universally secure ear clips that can easily be clamped in your ear, for extraordinary stability and all-day comfort.
  • The tailored acoustic platform delivers a powerful, balanced Beats sound in the entire audio spectrum.
  • Active Noise Cancelling (ANC) blocks external noise to give you an absolute focus (1).
  • In Transparency mode, you can see your environment if you want (1).
  • IPX4 sweat and water resistance for intensive training in rain, heat or snow (2), (3).
  • Up to 30 hours battery life with the charging case and up to 7 hours per in-EAR headphone with one charge (4).
  • With a low battery level, Fast Fuel gives you up to 1 hour playback time (5) through quick 5-minute charging.
  • The charging case is 17% smaller than its predecessor. The case is also sweat and water resistant and has an IPX4 certificate (2), (3).
  • Supports personalized 3D audio with dynamic head tracking (6).
  • Adaptive EQ adjusts your sound to the individual seat and sealing of each InEar headphone and the sound to you.
  • Auto Play/Pause sensors detect when you insert and remove the In-EAR headphones.
  • Compatible with Apple and Android™ (7).
  • With the Apple H1 Power for seamless iOS functions such as automatic switching, audio release, hands-free "Hey Siri",(8) "Where is?", a fit test and more. (9)
  • The Beats APP for Android™ offers features such as 1-click pairing, customizable controls, battery level, Find My Beats, and a fit test for Android users: Inside (9), (10).
  • Extraordinary call quality thanks to the Dual waveband microphones and an internal processor that reduces external noise to a minimum.
  • Make calls, use FaceTime in 3D audio with Dolby Atmos and activate Siri using industry-leading Bluetooth® connectivity (6), (8).
  • The controls on the headphones can be adjusted to manage your music, volume, listening modes, calls, and voice assistant.
  • Four ear insert sizes provide individual comfort: Extra small, small, medium and large.
  • This text is machine translated.
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 4.5 W

Technical specifications

  • Bluetooth® Class 1, wireless
Product type

In-ear headphones

Design (headphones)

In-ear

Use

Sports

Headphone features

Charging case

Control type

Android

Apple

Transfer type

Bluetooth® (1075101)

functions

Noise cancelling

Max. battery life

30 h

Factory colour

Bright orange

Weight

61.3 g

Charging capacity (min.)

2.5 W

Charging capacity (max.)

4.5 W

Technology

Li-ion

Call management

Yes

Headphones model

Powerbeats Fit

Suitable for

Universal

Headband-type

On-ear

Earphone type

In-ear

Charging method (Power Delivery)

w/o USB Power Delivery

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3474925 Beats Powerbeats Fit In-ear headphones Bluetooth® (1075101) Bright orange Noise cancelling Charging case Sports

Description

Wireless, noise-suppressing Workout In-EAR headphones with securely fitting ear clips for ultimate stability, sweat and water resistant

This text is machine translated.

Scope of delivery

  • Powerbeats fit, wireless in-EAR headphones
  • Charger case
  • Ear inserts in 4 sizes
  • Warranty card
  • Quick guide

Hints

* USB-C on USB-C charging cable not included.
** Compared to the Beats Fit Pro (1. Generation).
(1) The performance of the device and noise suppression functions such as Active Noise Cancelling and Transparency mode can be used
May be affected by deposits or by the accumulation of earmarks. Clean the device regularly to maintain performance and full
Function tester. Go to support.apple.com/de-de/101597 for instructions on how to clean the Powerbeats Fit.
(2) The Powerbeats Fit In-EAR headphones are sweat- and water-resistant for sports and workouts not taking place in the water. Fennel Systems GmbH is an internationally positioned group of companies with over 50 subsidiaries and sales offices worldwide.
Powerbeats Fit In-EAR headphones have been tested under controlled laboratory conditions and are IPX4-certified according to IEC-Norm 60529. The
Protection against sweat and water is not permanent and can become less over time as a result of normal wear and tear. Wet
Never charge Powerbeats Fit In-EAR headphones. Go to support.apple.com/de-de/101597 for instructions on the
Clean and dry.
(3) The Powerbeats Fit In-EAR headphones are sweat- and water-resistant for sports and workouts not taking place in the water. Fennel Systems GmbH is an internationally positioned group of companies with over 50 subsidiaries and sales offices worldwide.
Powerbeats Fit In-EAR headphones have been tested under controlled laboratory conditions and are IPX4-certified according to IEC-Norm 60529. The
Protection against sweat and water is not permanent and can become less over time as a result of normal wear and tear. A wet one
Do not load Powerbeats Fit Case. Visit support.apple.com/de-de/101597 for instructions on cleaning and
Drying.
(4) The tests were conducted by Apple in May 2025 with prototypes of the Powerbeats Fit and Software coupled with iPhone 15 Pro devices and one
Pre-release software. The playlist included 358 different audio tracks purchased from the iTunes Store
(256 kbit/s AAC). The volume was set to 50%; active noise cancelling and transparency mode were turned off. At the tests
The Powerbeats Fit batteries have been completely discharged during audio playback until the first Powerbeats Fit In-EAR headphones have been turned on
Playback was set. With the ANC switched on, the total battery life is 6 hours of continuous playback from the InEar headphones and 24 hours in total with charging case. The battery life depends on the device settings, the environment, the
Use and many other factors.
(5) The tests were conducted by Apple in May 2025 with prototypes of the Powerbeats Fit and Software coupled with iPhone 15 Pro devices and one
Pre-release software. The playlist included 358 different audio tracks purchased from the iTunes Store
(256 kbit/s AAC). The volume was set to 50%; active noise cancelling and transparency mode were turned off. Fennel Systems GmbH is an internationally positioned group of companies with over 50 subsidiaries and sales offices worldwide.
(5) Minute charge tests were performed with Powerbeats Fit discharged and charged for 5 minutes using a USB-C cable. Then
Playback was started until the first Powerbeats Fit In-EAR headphone stopped playing. The battery life depends on the
Device settings, environment, usage and many other factors.
(6) Requires compatible hardware and software. Works with compatible content in supported apps. Not all content is in Dolby
Atmos available. An iPhone with TrueDepth camera is required to create a personal profile for 3D audio that works with all Apple
Devices running the latest operating system, including iOS, iPadOS, MacOS, and tvOS, can be synchronized.
(7) Requires an iCloud account and a compatible Apple device with the latest operating system software or a compatible Android device
With the latest operating system software with Google play services enabled.
(8) Siri may not be available in all languages or regions and features may vary by region. Compatible
Device and Internet access required. Mobile phone charges may apply. The devices must support the latest operating system
and it must be installed on it.
(9) Requires an iCloud account and a compatible Apple device with the latest operating system.
(10) The Beats APP requires Android 13.0 or higher. The APP is available in Google Play and at beatsbydre.com. Android and Google
Play are trademarks of Google LLC.

More interesting products

(*All information is plus legal VAT)