• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bedea 31879200 Coax Outside diameter: 2.90 mm RG316 D 50 Ω Brown Sold per metre

Image similar
Product type
Coax
Cable type
RG316 D
Impedance
50 Ω
Cable features
Braided shield
flexible core
Outside Ø
2.90 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

RG coaxial cable 316 D

  • Flexible inner conductor
  • Sold by the metre
  • This text is machine translated.

Technical specifications

Product type

Coax

Cable type

RG316 D

Impedance

50 Ω

Cable features

Braided shield

flexible core

Factory colour

Brown

Outside Ø

2.90 mm

Content

Sold per metre

Bend radius (no. of ODs for fixed installation)

5

Bend radius (no. of ODs for flexible installation)

5

Packaged

No

Sold per metre

Yes

Halogen-free

No

Manufacturer part #

31879200

Insulation material

FRNC

Min. temperature range (fixed installation)

-55 °C

Max. temperature range (fixed installation)

+205 °C

Min. temperature range (flexible installation)

-55 °C

Max. temperature range (flexible installation)

+205 °C

Type

RG316DFEP

Max. length sold by the metre

100 m

Documents & Downloads

Datasheet

Datasheet 1179843 Bedea 31879200 Coax Outside diameter: 2.90 mm RG316 D 50 Ω Brown Sold per metre

User & Safety Instructions

User & Safety Instructions 1179843 Bedea 31879200 Coax Outside diameter: 2.90 mm RG316 D 50 Ω Brown Sold per metre

Information

Information 1179843 Bedea 31879200 Coax Outside diameter: 2.90 mm RG316 D 50 Ω Brown Sold per metre

What kind of Coaxial Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.