• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beha Amprobe ACD-10 PLUS Clamp meter, Handheld multimeter Digital Data logger CAT III 600 V Display (counts): 4000

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Clamp-on ammeter ACD-10 PLUS

  • CAT III 600V
  • Up to 600 A/AC

Technical specifications

Voltage reading range DC (min.)

0.1 mV

Product type

Clamp meter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

0.001 V

V AC reading range (max.)

600 V

A AC reading range (min.)

0.01 A

Amperage reading range AC (max.)

600 A

Reading range - resistance

0.1 Ω - 40 MΩ MΩ

Reading range - capacity

0.1 nF - 3000 µF

Frequency reading range

0,001 Hz - 100 kHz

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

1.9 %

Measurement type (details)

Average

Frequency range

50/60 Hz

Power supply (details)

1 button cell (CR2032)

Height

190 mm

Width

63 mm

Length

32 mm

Weight

204 g

Manufacturer's standards (no certificate)

Reading category

CAT III 600 V

Voltage metering

AC/DC

Current reading

AC

Type

ACD-10 PLUS

Display

Digital

Display (counts)

4000

Dim

(L x W x H) 32 x 63 x 190 mm

Features

Data logger

Opening range of current clamps

26 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1688483 Beha Amprobe ACD-10 PLUS Clamp meter, Handheld multimeter Digital Data logger CAT III 600 V Display (counts): 4000

Description

With the digital AC current clamp ACD-10 Plus can be a variety of measurements, such as current, resistance, current, frequency and capacity. Also diode tests and continuity tests can be performed with the device as per the standard. The ACD-10 Plus Selects the measurement ranges. The Data-hold and max-hold function enables an easy reading of the measured values.

This text is machine translated.

Features

  • Current, voltage and resistance measurement
  • Acoustic continuity tester
  • Diode testing
  • Capacitance and frequency measurement
  • Measurement of the switch-on current (30 ms)
  • Measuring range auto selection
  • Integrated memory (data hold and MAX hold)
  • Auto switch-off.

Scope of delivery

  • Measuring cable
  • Battery
  • Bag
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)