• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BEL Stewart Connectors 1414-4000-01 1414-4000-01 RJ45 Socket, right angle

Connector type
Socket, right angle
Specification
CAT 5e
Connector standard
RJ45
Type
1414-4000-01
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BEL Stewart Connectors 1414-4000-01 1414-4000-01 RJ45 Socket, right angle

  • CAT 5e
  • This text is machine translated.

Technical specifications

Type

1414-4000-01

Connector type

Socket, right angle

CAT 5e

Connector standard

RJ45

Content

1 pc(s)

Contact material

Copper alloy gold plated

Material (details)

Thermoplastic UL94V-0

Type

90°

Nominal current (details)

1.5 A

Pins

8P8C

Connection

Suitable for reflow soldering of soldering (up to 260°C)

Temperature range

-40 - +85 °C

Documents & Downloads

Datasheet

Datasheet 745457 BEL Stewart Connectors 1414-4000-01 1414-4000-01 RJ45 Socket, right angle

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 106.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)