• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Belden 1505A AV cable RG59/U Black Sold per metre

Image similar
Product type
AV cable
Cable type
RG59/U
Content
Sold per metre
AWG max.
20
Cable features
Shielded
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

318 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Video cable RG-59/U

  • SDI applications
  • HDTV applications

Technical specifications

Product type

AV cable

Cable type

RG59/U

Cable features

Shielded

Outside Ø

6 mm

Factory colour

Black

Content

Sold per metre

AWG max.

20

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

Yes

Manufacturer part #

1505A

Insulation material

PVC

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

+75 °C

Min. temperature range (flexible installation)

-30 °C

Max. temperature range (flexible installation)

+75 °C

Type

RG-59

Max. length sold by the metre

305 m

Insulation

PVC

Type

0.8/3.7

Range of uses

Video & safety range

Cable type

Coax 1505A-SW

Type

1505 A

Temperature range

-30 - +75 °C

Documents & Downloads

Datasheet

Datasheet 600127 Belden 1505A AV cable RG59/U Black Sold per metre

User & Safety Instructions

User & Safety Instructions 600127 Belden 1505A AV cable RG59/U Black Sold per metre

Description


The digitally-compatible video cable is now certified to 4.5 GHz (sweep-tested) The highly compressed and pressure-resistant dielectric guarantees better transmission under loading and over a longer timeframe. Guaranteed return loss of<23 dB With massive wire

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 30.28*

What kind of AV Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)