• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Belden 1800B T5X500 Audio cable UNITRONIC® AUDIO AES/EBU 1 x 2 x 0.2 mm² + 1 x 2 x 0.2 mm² Grey Sold per metre

Image similar
Product type
Audio cable
Cable type
UNITRONIC® AUDIO AES/EBU
No. of leads
2 x
Cross section (each core)
0.2 mm²
No. of leads (part 2)
2 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 4.29 / piece)
€ 12.87
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

Product type

Audio cable

Cable type

UNITRONIC® AUDIO AES/EBU

No. of leads

2 x

Cross section (each core)

0.2 mm²

No. of leads (part 2)

2 x

Cross section (each core) (part 2)

0.2 mm²

Cross section

1 x 2 x 0.2 mm² + 1 x 2 x 0.2 mm²

Cable features

Shielded

Common shield

Outside Ø

4.50 mm

Factory colour

Grey

Content

Sold per metre

AWG (min.)

24

AWG max.

32

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

Yes

Manufacturer part #

1800B T5X500

Insulation material

PVC

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+75 °C

Min. temperature range (flexible installation)

-20 °C

Max. temperature range (flexible installation)

+75 °C

Core layout

Copper, tin-plated

Type

1800B T5X500

Max. length sold by the metre

152 m

Twisted pair cabling (part 1)

Yes (1)

Twisted pair cabling (yes/no)

Yes (1)

Documents & Downloads

Datasheet

Datasheet 708568 Belden 1800B T5X500 Audio cable UNITRONIC® AUDIO AES/EBU 1 x 2 x 0.2 mm² + 1 x 2 x 0.2 mm² Grey Sold per metre

User & Safety Instructions

User & Safety Instructions 708568 Belden 1800B T5X500 Audio cable UNITRONIC® AUDIO AES/EBU 1 x 2 x 0.2 mm² + 1 x 2 x 0.2 mm² Grey Sold per metre

Description

Highly conductive (oxygen free) stranded copper wire installation cable Belden® optimized for digital audio (AES/EBU). The Datalene® insulated AES/EBU cable from Belden offers an impedance of 110 Ohms ± 10% and a capacitance of 39.3 pF/M. Datalene® offers exceptional breaking strength in comparison to standard foam insulation. The cable has a Beldfoil ® sheath for an easy and quick installation.

This text is machine translated.

Hints

Beldfoil ® is a registered trademark of Belden.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.17*

What kind of AV Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)