
Image similar
AV cable
8 x
0.2 mm²
8 x
0.2 mm²
4 x 2 x 0.2 mm² + 4 x 2 x 0.2 mm²
paired
4.90 mm
Chestnut
Sold per metre
24
No
Yes
No
No
7987R
PVC
-20 °C
+75 °C
-20 °C
+75 °C
RGB Video
305 m
Yes (1)
Yes (1)
Polyolefin
Video & safety range
7987R
7987R
-20 - +75 °C
Datasheet 600158 Belden 7987R AV cable 4 x 2 x 0.2 mm² + 4 x 2 x 0.2 mm² Chestnut Sold per metre
User & Safety Instructions 600158 Belden 7987R AV cable 4 x 2 x 0.2 mm² + 4 x 2 x 0.2 mm² Chestnut Sold per metre
€ 3.59*
The necessary accessories are required to use the article as described.