
Image similar
Audio cable
2 x
0.32 mm²
2 x 0.32 mm²
Shielded
Common shield
3.50 mm
Black
Sold per metre
22
30
No
Yes
No
Yes
8451 010500
PVC
-20 °C
+75 °C
-20 °C
+75 °C
Copper, tin-plated
8451 010500
152 m
Datasheet 708567 Belden 8451 010500 Audio cable 2 x 0.32 mm² Black Sold per metre
User & Safety Instructions 708567 Belden 8451 010500 Audio cable 2 x 0.32 mm² Black Sold per metre
€ 6.79*
The necessary accessories are required to use the article as described.