• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Belden 8760NH.00305 Instrument lead LSZH 2 x 0.81 mm² Chrome Sold per metre

Product type
Instrument lead
Cable type
LSZH
No. of leads
2 x
Cross section (each core)
0.81 mm²
Content
Sold per metre
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

167 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

Product type

Instrument lead

Cable type

LSZH

No. of leads

2 x

Cross section (each core)

0.81 mm²

Cross section

2 x 0.81 mm²

Cable features

Metal foil shield

Shielded

Outside Ø

5.64 mm

Factory colour

Chrome

Content

Sold per metre

AWG max.

18

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

Yes

Manufacturer part #

8760NH.00305

Insulation material

PE

Type

8760NH.00305

Max. length sold by the metre

305 m

Documents & Downloads

Datasheet

Datasheet 1715748 Belden 8760NH.00305 Instrument lead LSZH 2 x 0.81 mm² Chrome Sold per metre

User & Safety Instructions

User & Safety Instructions 1715748 Belden 8760NH.00305 Instrument lead LSZH 2 x 0.81 mm² Chrome Sold per metre

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.79*

What kind of AV Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)