• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Belfuse 5ST 100-R BEL FUSE 5ST 100 mA Micro fuse (Ø x L) 5 mm x 20 mm Time delay -T- Content 100 pc(s) Bulk

Packaging type
Bulk
Product type
Micro fuse
Release characteristics
Time delay -T-
Length
20 mm
(Ø)
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.47 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Bulk

Product type

Micro fuse

Dim

(Ø x L) 5 mm x 20 mm

Release characteristics

Time delay -T-

Length

20 mm

(Ø)

5 mm

Content

100 pc(s)

Type

BEL FUSE 5ST 100 mA

Documents & Downloads

Datasheet

Datasheet 1984049 Belfuse 5ST 100-R BEL FUSE 5ST 100 mA Micro fuse (Ø x L) 5 mm x 20 mm Time delay -T- Content 100 pc(s) Bulk

What kind of Micro Fuses are you looking for?

More interesting products

(*All information is plus legal VAT)