
1/2
LED floodlight
230 V
1
LED (monochrome)
10 W
4000 K
Cool white
900 lm
Suitable for wall mounting
Incl. diffusor
Swivelling
105°
I
IP65
Black
Aluminium
156 g
(L x W x H) 102 x 79 x 29 mm
n.rel.
Rectangular
79 mm
29 mm
102 mm
yes
Certified by EU Garan
Datasheet 3593658 BELLALUX 4099854493263 LED floodlight 10 W Colours (LEDs): Cool white
User & Safety Instructions 3593658 BELLALUX 4099854493263 LED floodlight 10 W Colours (LEDs): Cool white
Warranty Terms 3593658 BELLALUX 4099854493263 LED floodlight 10 W Colours (LEDs): Cool white