• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BELLALUX 4099854493324 LED floodlight 20 W Colours (LEDs): Cool white

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

  • Power= 20 W
  • Total luminous flux= 1800 lm
  • Colour temperature= 4000 K
  • Cool white

Technical specifications

Product type

LED floodlight

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

20 W

4000 K

Colour

Cool white

Total luminous flux

1800 lm

Light features

Suitable for wall mounting

Incl. diffusor

Swivelling

Radiation angle

105°

Protection class

I

IP65

Factory colour

Black

Material

Aluminium

Weight

212 g

Dim

(L x W x H) 124 x 99 x 30 mm

n.rel.

Type

Rectangular

Width

99 mm

Height

30 mm

Length

124 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3593659 BELLALUX 4099854493324 LED floodlight 20 W Colours (LEDs): Cool white

User & Safety Instructions

User & Safety Instructions 3593659 BELLALUX 4099854493324 LED floodlight 20 W Colours (LEDs): Cool white

Warranty Terms

Warranty Terms 3593659 BELLALUX 4099854493324 LED floodlight 20 W Colours (LEDs): Cool white

More interesting products

(*All information is plus legal VAT)