• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BELLALUX 4099854494055 LED outdoor floodlight (+ motion detector) 30 W Colours (LEDs): Cool white, White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Power= 30 W
  • Total luminous flux= 2700 lm
  • Colour temperature= 4000 K
  • Cool white, White

Technical specifications

Product type

LED outdoor floodlight (+ motion detector)

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

30 W

30 W

4000 K

Colour

Cool white

White

Total luminous flux

2700 lm

PIR detection angle (horizontal)

120°

Light features

Incl. motion detector

Protection class

I

IP65

Factory colour

Black

Material

Aluminium

Weight

384 g

Dim

(L x W x H) 159 x 175 x 52 mm

n.rel.

Width

175 mm

Height

52 mm

Length

159 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3593663 BELLALUX 4099854494055 LED outdoor floodlight (+ motion detector) 30 W Colours (LEDs): Cool white, White

User & Safety Instructions

User & Safety Instructions 3593663 BELLALUX 4099854494055 LED outdoor floodlight (+ motion detector) 30 W Colours (LEDs): Cool white, White

Warranty Terms

Warranty Terms 3593663 BELLALUX 4099854494055 LED outdoor floodlight (+ motion detector) 30 W Colours (LEDs): Cool white, White

More interesting products

(*All information is plus legal VAT)