• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BELLALUX LEDVANCE - FLOODLIGHT VITAL SENSOR LED Baustrahler schwarz W 4099854494130 LED outdoor floodlight (+ motion det

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Power= 50 W
  • Total luminous flux= 4500 lm
  • Colour temperature= 4000 K
  • Cool white, White

Technical specifications

Product type

LED outdoor floodlight (+ motion detector)

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

50 W

4000 K

Colour

Cool white

White

Total luminous flux

4500 lm

PIR detection angle (horizontal)

120°

Light features

Incl. motion detector

Protection class

I

IP65

Factory colour

Black

Material

Aluminium

Dim

(L x W x H) 206 x 208 x 54 mm

n.rel.

Light bulb included

Yes

Width

208 mm

Height

54 mm

Length

206 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3593664 BELLALUX LEDVANCE - FLOODLIGHT VITAL SENSOR LED Baustrahler schwarz W 4099854494130 LED outdoor floodlight (+ motion det

User & Safety Instructions

User & Safety Instructions 3593664 BELLALUX LEDVANCE - FLOODLIGHT VITAL SENSOR LED Baustrahler schwarz W 4099854494130 LED outdoor floodlight (+ motion det

Warranty Terms

Warranty Terms 3593664 BELLALUX LEDVANCE - FLOODLIGHT VITAL SENSOR LED Baustrahler schwarz W 4099854494130 LED outdoor floodlight (+ motion det

More interesting products

(*All information is plus legal VAT)