• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Benning BENNING LD 40 Laser range finder 40 m

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Benning LD 40 laser distance meter

  • Reading range 0.05 m - 40 m
  • Accuracy ± 3 mm;IP54

Technical specifications

Product type

Laser range finder

Min. reading range

0.05 m

Max. reading range

40 m

Accuracy ±

3 mm

Reading time (max.)

0.5 s

Units of measurement

m

ft

in

Power supply (details)

2x AAA battery

Weight

76 g

IP54

Laser category

2

Laser wavelength

650 nm

Dim

(L x W x H) 23 x 36 x 98 mm

Width

36 mm

Height

98 mm

Length

23 mm

Type

BENNING LD 40

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2827468 Benning BENNING LD 40 Laser range finder 40 m

User & Safety Instructions

User & Safety Instructions 2827468 Benning BENNING LD 40 Laser range finder 40 m

Description

Benning LD 40 laser distance meter has a handy and compact design, rubberized casing and is easy and quick to use.

This text is machine translated.

Features

  • Area calculation, e.g. Determination of material requirements such as cables, flooring, paintVolume calculation, e.g. Tank volume, air conditioning planning, room to be ventilated; indirect measurements (Pythagoras), e.g. of heights that cannot be measured directly; continuous measurement to find a certain distance to a planeVery good contrast by black background, display lightingAdjustable datum plane for measuring between two faces or from one edgeUp to 1000 measurements with one battery set

Scope of delivery

  • With 6 bits. Batteries (2 x 1.5 V Micro/ IEC LR03/ AAA)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 80.98*

What kind of Laser Rangefinders & Ultrasonic Distance Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)