

0.1 V
Clamp meter
600 V
0.1 V
750 V
0.1 A
200 A
0.1 Ω - 20 MΩ
1 %
Average
50/60 Hz
none
190 mm
60 mm
265 g
ISO standards
CAT III 1000 V
CAT IV 600 V
AC/DC
AC
CM 1-3
Digital
2000
(W x H) 60 mm x 190 mm
5 calibration values per range; DC. AC
ISO calibration
User & Safety Instructions 2453259 Benning CM 1-3 Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration CAT III 1000 V, CA
The necessary accessories are required to use the article as described.