

0.1 mV
Clamp meter
600 V
0.1 mV
600 V
10 mA
300 A
10 mA
300 A
0.1 Ω - 40 MΩ MΩ
0.5 %
Average
50/60 Hz
none
192 mm
66 mm
265 g
ISO standards
CAT II 600 V
CAT III 300 V
AC/DC
AC/DC
CM 2
Digital
4000
(W x H) 66 mm x 192 mm
5 calibration values per range; DC. AC
User & Safety Instructions 2453753 Benning CM 2 Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital CAT II 600 V, CAT III 300 V Display
User & Safety Instructions 2453753 Benning CM 2 Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital CAT II 600 V, CAT III 300 V Display
The necessary accessories are required to use the article as described.