• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Benning CM 7 Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital CAT IV 600 V Display (counts): 4000

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TRMS digital clamp meter Benning CM 7 - ISO calibrated

  • CAT IV 600V
  • AC/DC current reading
  • TRUE RMS Real effective value measurement

Technical specifications

Voltage reading range DC (min.)

0.1 V

Product type

Clamp meter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0.1 V

V AC reading range (max.)

750 V

Amperage reading range DC (min.)

0.1 A

A DC reading range (max.)

1000 A

A AC reading range (min.)

0.1 A

Amperage reading range AC (max.)

1000 A

Reading range - resistance

0.1 Ω - 400 Ω

Frequency reading range

1 Hz - 400 Hz

Basic accuracy

0.7 %

Measurement type (details)

True RMS

Frequency range

50 Hz - 400 Hz Hz

Interfaces

none

Height

275 mm

Width

105 mm

Weight

534 g

ISO standards

Reading category

CAT IV 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

CM 7

Display

Digital

Display (counts)

4000

Dim

(W x H) 105 mm x 275 mm

Calibration service

5 calibration values per range; DC. AC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2453158 Benning CM 7 Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital CAT IV 600 V Display (counts): 4000

Description

The Benning Digital clamp meter impresses with its illuminated LC display with 4000 counts. Through the TRUE RMS a precise real effective value measurement is guaranteed. Benning CM 7 also offers the highest measurement category cat IV 600 V and thus provides optimum protection. This digital clamp meter is suitable for many industrial applications.

This text is machine translated.

Features

  • Illuminated LCD display with bar graph
  • Continuity test <30 Ω
  • Automatic range selection
  • Auto power-off
  • Battery change display
  • Real-effective value procedure TRUE RMS
  • MEASURED VALUE STORAGE (PEAK/HOLD/MIN/MAX)
  • Max. jaw width 53 mm
  • Tested and approved according to IEC / EN 61010-1.

Scope of delivery

  • Bag
  • Batteries
  • Test Leads
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.