• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Benning CM 11 Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital CAT IV 300 V Display (counts): 6000

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CM 11

  • CAT IV 300 V

Technical specifications

Voltage reading range DC (min.)

0.01 V

Product type

Clamp meter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

0.01 V

V AC reading range (max.)

600 V

Amperage reading range DC (min.)

0.1 mA

A DC reading range (max.)

10 A

A AC reading range (min.)

0.1 mA

Amperage reading range AC (max.)

20 A

Reading range - resistance

0.1 Ω - 600 kΩ

Measurement type (details)

True RMS

Height

206 mm

Width

76 mm

Length

33 mm

Weight

300 g

ISO standards

Reading category

CAT IV 300 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

CM 11

Display

Digital

Display (counts)

6000

Dim

(L x W x H) 33 x 76 x 206 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2453748 Benning CM 11 Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital CAT IV 300 V Display (counts): 6000

Description

Ideal diagnostic tool for all electricians. Service technicians and maintenance engineers in electrical trade and industry. Due to the high accuracy in the DC and AC range, Benning CM 11 is especially suitable for troubleshooting electrical systems. Controls. Devices and car electrical systems. Precise measurement of small AC/DC currents with the highest resolution of 0.1 mA. Versatile use for voltage. Resistance measurement and continuity test. True RMS measurement procedure TRUE RMS for precise measurement results even with non-sinusoidal signal curves. Measurement of lead. Differential and leakage current. From 4 mA - 20 mA process signals without interruption of the current loop as well as of load currents up to 20 A AC/ 10 A DC. Quiescent current measurement on car batteries for checking creeping battery discharge. Compact dimensions (LxWxH 206 x 76 x 33 mm) with 23 mm jaw opening. cat IV 300 V highest measurement category offers optimum protection against transient overvoltages.

This text is machine translated.

Scope of delivery

  • Bag
  • Batteries
  • Test Leads
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.