• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Benning CM 5-1 Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital CAT III 1000 V, CAT IV 600 V Displ

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AC/DC current clamp Benning CM 5-1 - ISO calibrated

  • Automatic selection of the correct measuring function
  • Incorrect measurements excluded
  • True RMS readings
  • Quick response time through 5 sampling values/second

Technical specifications

Voltage reading range DC (min.)

0.7 V

Product type

Clamp meter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

1.3 V

V AC reading range (max.)

750 V

Amperage reading range DC (min.)

0.9 A

A DC reading range (max.)

600 A

A AC reading range (min.)

0.9 A

Amperage reading range AC (max.)

600 A

Reading range - resistance

1 Ω - 10 kΩ

Basic accuracy

0.9 %

Measurement type (details)

True RMS

Frequency range

50 - 400 Hz

Interfaces

none

Height

215 mm

Width

85 mm

Weight

360 g

ISO standards

Reading category

CAT III 1000 V

CAT IV 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

CM 5-1

Display

Digital

Display (counts)

10000

Dim

(W x H) 85 mm x 215 mm

Calibration service

5 calibration values per range; DC. AC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2453022 Benning CM 5-1 Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital CAT III 1000 V, CAT IV 600 V Displ

Description

Convenient. Safe and simple operation - incorrect measurements due to incorrect measuring range selection are made by THE AUTOTEST function (automatic selection of the correct measuring functions of TRUE RMS voltage/current (AC/DC). Resistance. Continuity and diode) excluded. Measuring errors are suppressed by capacitive /inductive controlled voltages by low input impedance (loZ). Additional Plus: Quick reaction time during modifications of measuring signals by 5 reading values per second

This text is machine translated.

Features

  • AUTOTEST-Function
  • Real-effective value procedure TRUE RMS
  • LoZ for suppression of capacitive/ inductive voltage controls.
  • HOLD-measure value memory
  • Automatic display lights

Scope of delivery

  • Bag
  • Batteries
  • Test Leads
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.