• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Benning PV 1000 SET 11002373 Tool kit

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,039.00 / piece)
€ 1,039.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Benning PV 1000 SET 11002373 Tool kit

  • Consisting of Benning PV-S 1500, IT 100, CM 3-PV, L-Boxx 136, Foam

Technical specifications

  • Electric installation kit: Yes
  • Total number of tools: 3
Product type

Tool kit

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3730913 Benning PV 1000 SET 11002373 Tool kit

User & Safety Instructions

User & Safety Instructions 3730913 Benning PV 1000 SET 11002373 Tool kit

Description

Benning PV 1000 SET
Ideal for the commissioning and periodic testing of PV systems up to 1000 V according to DIN EN 62446-1 (VDE 0126-23-1) and DIN EN 62446-2 (VDE 0126-23-2) with testing procedure category 1. Perfectly stowed in the practical L-Boxx®. Easy to use for safe and reliable testing.

Measurements: Open-circuit voltage (Uo/c) to 1500 V DC via 4 mm safety sockets (PV short-circuit switch, Benning CM 3-PV), short-circuit current (Is/c) to 23 A DC (at 1500 V) safely switch, measurable via short-circuit bridge (MC4 compatible) and clip-on ammeter, insulation resistance (Riso) via 4 mm safety plug (PV short-circuit switch, Benning IT 100), Insulation resistance can be measured in the case of short-circuit and in the idle state of the PV line.

Benning PV-S 1500: PV short circuit switch with lockable off position to prevent unauthorized operation, connection of PV line via MC4 compatible plug connectors, 4 mm safety sockets for measuring the open-circuit voltage and insulation resistance, short-circuit bridge with MC4 compatible plug-type connectors, CAT IV 60 V, CAT III 1500 V. Benning IT 100 insulation and resistance measuring device for low-ohm (1000 Ω), Insulation resistance (20 GΩ, test voltage 50 V - 1000 V), resistance measurement (200 mA test current), voltage measurement, polarization index (PI), dielectric absorption rate (DAR), with red LED for testing/ external voltage, automatic discharge, zero adjustment, lock, CAT IV 600 V.

Benning CM 3-PV: True RMS current clamp with current (400 A), voltage (100 V AC / 1500 V DC), resistance, frequency, capacitance ranges, continuity and diode testing, INRUSH, low-pass filter, volt sensor, cordless link for compatible PV-testers (PV 125, PV 225), jaw opening max. 30 mm, CAT IV 1000 V.

This text is machine translated.

Scope of delivery

  • Benning PV-S 1500 PV short circuit switch for 1500 V systems (11002374)
  • Benning IT 100 Insulation and resistance measuring device (044107)
  • Benning CM 3-PV clamp-on ammeter for PV systems with 1500 V DC system voltage (11001235)
  • Robust L-BOXX 136 with matching and pre-fabricated raster foam from the Sortimo system.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)