• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BeQuiet System Power 9 CM PC power supply unit 500 W ATX 80 PLUS Bronze

1/9
Product type
PC power supply unit
PSU output power
500 W
Modular
Yes (optional)
Certification
80 PLUS Bronze
Form factor
ATX
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BeQuiet System Power 9 CM PC power supply unit

  • Power supply unit output 500 W
  • PCI-Express (6+2-Pin) 2x
  • Cable management Yes (optional)
  • 80 PLUS Bronze
  • Logo for '80 PLUS Bronze', an energy efficiency standard for power supplies offering at least 82% efficiency at 100% load.

Technical specifications

Product type

PC power supply unit

PSU output power

500 W

Modular

Yes (optional)

Certification

80 PLUS Bronze

Form factor

ATX

Dim

(W x H x D) 150 x 86 x 140 mm

Depth

140 mm

Height

86 mm

Width

150 mm

Weight

1.56 kg

-12V / DC

0.3 A

-5V DC

3 A

+12 V/DC (1)

24 A

+12V DC (2)

20 A

5 V DC

15 A

20+4-pin.

1

4-pin floppy

1

4-pin Molex

2

4+4 pin ATX/EPS 12V

1

6-pin PCIe

2

5-pin SATA

6

Output rating > 500 W

500 W

Power rating

0 - 500 W

3.3V DC

24 A

Operating voltage

100 - 240 V

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2160895 BeQuiet System Power 9 CM PC power supply unit 500 W ATX 80 PLUS Bronze

User & Safety Instructions

User & Safety Instructions 2160895 BeQuiet System Power 9 CM PC power supply unit 500 W ATX 80 PLUS Bronze

Warranty Terms

Warranty Terms 2160895 BeQuiet System Power 9 CM PC power supply unit 500 W ATX 80 PLUS Bronze

Description

Be quiet! System Power 9 500W CM offers the for be quiet! Well-known reliable and quiet operation and is perfectly suitable for the price-conscious PC construction.
Two strong 12V cables
Stable running performance thanks to the DC/DC technology
Two PCI Express connectors for powerful multi-GPU systems
Quiet, temperature-controlled 120mm quality fan
Standby consumption of less than 0.15 watts
80 PLUS® Bronze Efficiency of up to 89%
Semi-modular, high-quality sheathed and flat ribbon cables
All-in-one cable with SATA, HDD and FDD connectors
Complete equipment with top safety functions
Meets Intel® C6/C7, ERP, and Energy Star 6.1 guidelines

VERY QUIET OPERATION
Achieved by using a quality fan. The Power 9 500W CM system is equipped with a temperature-controlled 120mm quality fan. It offers the well-known quiet operation of be quiet! For cost-effective systems.

80 PLUS BRONZE CERTIFIED
The 80 PLUS Bronze certification is a convincing proof for the efficient and energy-saving operation of this power supply. With an efficiency of up to 89%, this represents a remarkable performance for a PSU in its class.

HIGH PERFORMANCE FOR PC SYSTEMS
Proven reliability for CPU and GPU. The system Power 9 500W CM offers a stable and reliable power supply for CPU and GPU. It is equipped with two independant 12V lines and supports graphics card configurations with two PCI Express connectors.

INNOVATIVE DC/DC TECHNOLOGY
Equipped with a wealth of advanced technologies. The DC/DC converter provides for a strong voltage regulation – and this even with heavy cross-loads. This makes the power supply a reliable companion for the next generations of processors and graphics cards.

PART MODULAR CABLE MANAGEMENT
Attractive design and absolute user-friendliness. The high-quality, black sheathed cable of the System Power 9 500W CM gives each PC system an attractive appearance. Thanks to the partially modular cable management, only the cables that are really needed are used.

COMPREHENSIVE PROTECTION
Fully equipped with security features. Top component protection with comprehensive safety functions, including OCP, OVP, OPP, OTP UVP and SCP, to ensure uncompromising safe operation.

This text is machine translated.

Features

  • Model: System Power 9 | 500W CM
  • Continuous power (W) 500
  • Form factor ATX 12V: Version 2.51
  • Mains voltage (Vac) 200-240
  • Mains frequency (Hz): 50
  • Nominal current (A): 6
  • PFC: Active
  • Power factor at 100% load:> 0.95
  • Power consumption in standby (W):< 0.15
  • Average life (h / 25°C): 100000
  • Operating range up to (°C): 40
  • 12V lines (multi-rail operation): 2
  • +3.3V (A): 24
  • +5V (A): 15
  • +12V1 (A): 24
  • +12V2 (A): 20
  • -12V (A): 0.3
  • +5Vsb (A): 3
  • Max. Total power 12V (W): 456
  • Max. TOTAL POWER 3.3V + 5V (W): 110
  • Ribbon cable: PCIe, drives
  • Cable length to mainboard (cm): 55
  • Cable length to 1. Connector (cm): 50
  • Maximum cable length (cm) 103
  • Number of cables: 6
  • ATX mainboard (20+4-pin): 1
  • P4+4 (CPU): 1
  • PCI-E 6+2 PIN (GPU): 2
  • PATA 4 pin 2
  • SATA 15-pin(HDD, Drives): 6
  • FDD (floppy): 1

What kind of PC Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.