• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LC Power LC500H-12 PC power supply unit 500 W ATX No certification

1/2
Product type
PC power supply unit
PSU output power
500 W
Modular
No
Certification
No certification
Form factor
ATX
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LC Power Super Silent 500W power supply

  • Super-silent
  • Excellent cooling power

Technical specifications

Product type

PC power supply unit

PSU output power

500 W

Modular

No

Certification

No certification

Form factor

ATX

Dim

(W x H x D) 150 x 85 x 140 mm

Depth

140 mm

Height

85 mm

Width

150 mm

Weight

1.403 kg

+12 V/DC (1)

15 A

+12V DC (2)

15 A

5 V DC

22 A

20+4-pin.

1

4-pin floppy

1

4-pin Molex

2

4+4 pin ATX/EPS 12V

1

6-pin PCIe

0

6-pin PCIe

1

5-pin SATA

4

Output rating > 500 W

500 W

Power rating

0 - 500 W

3.3V DC

20 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 986276 LC Power LC500H-12 PC power supply unit 500 W ATX No certification

User & Safety Instructions

User & Safety Instructions 986276 LC Power LC500H-12 PC power supply unit 500 W ATX No certification

Description

The Super Silent series from LC Power offers excellent value for money: With a high quality 120-mm fan, the LC500H-12 V2.2 facilitates extremely quiet and stress-free working in the office or at home. Despite its low volume, the adapter offers very good cooling performance for your system thanks to ventilation grids on the rear. The adapter is fitted with all frequently used ports in the high-quality office sector and you can also connect various SATA and IDE hard disks and optical drives in addition to the latest motherboards.

What kind of PC Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.