• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Inter-Tech TFX-300W Power supply unit 300 W TFX

Product type
Power supply unit
PSU output power
300 W
Form factor
TFX
Factory colour
Black
Dim
(W x H x D) 85 x 65 x 175 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Inter-Tech TFX-300W Power supply unit

  • Power supply unit output 300 W
  • PCI-Express (6+2-Pin) 1x
  • Cable management

Technical specifications

Product type

Power supply unit

PSU output power

300 W

Form factor

TFX

Factory colour

Black

Dim

(W x H x D) 85 x 65 x 175 mm

Depth

175 mm

Height

65 mm

Width

85 mm

Weight

980 g

24-pin

1

20+4-pin.

2

6-pin PCIe

1

6-pin PCIe

1

Output rating < 500 W

300 W

Power rating

0 - 500 W

Design height

65 mm

Fan size

80 mm

Power supply (details)

230 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2901214 Inter-Tech TFX-300W Power supply unit 300 W TFX

Description


TFX-300W - the TFX-power supply by Argus
The TFX-300W is the ideal TFX-power supply for desktop systems with special performance requirements.
The power supply convinces through a variety of connection possibilities and with the additional PCIe 6+2-pin plug it offers the possibility of supplying a separate, power-hungry graphics card.

This text is machine translated.

Features

  • Total power 300 W.
  • AC input voltage 230 V
  • Power factor correction filter (PFC): Active. Motherboard connector plug 20+4 pin ATX Power Supply Unit (PSU) Form factor: TFX. Fan diameter 8 cm
  • Number of fans: 1 fans. Width 85 mm
  • Depth: 175 mm
  • Height: 65 mm

What kind of PC Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.