• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sharkoon WPM Gold ZERO PC power supply unit 750 W 80 PLUS Gold

1/5
Product type
PC power supply unit
PSU output power
750 W
Certification
80 PLUS Gold
Factory colour
Black
Dim
(W x H x D) 160 x 86 x 150 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sharkoon WPM Gold ZERO PC power supply unit

  • Power supply unit output 750 W
  • PCI-Express (6+2-Pin) 4x
  • Cable management
  • 80 PLUS Gold

Technical specifications

Product type

PC power supply unit

PSU output power

750 W

Certification

80 PLUS Gold

Factory colour

Black

Dim

(W x H x D) 160 x 86 x 150 mm

Depth

150 mm

Height

86 mm

Width

160 mm

Weight

1.61 kg

5 V DC

22 A

6-pin PCIe

4

Power rating

501 - 750 W

Design height

86 mm

Cooling

Active

Fan size

140 mm

3.3V DC

22 A

Power supply (details)

100 - 240 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2901509 Sharkoon WPM Gold ZERO PC power supply unit 750 W 80 PLUS Gold

Description

The WPM GOLD ZERO is a reliable power supply with modern LLC resonance converter technology, which provides optimum performance for gaming PCs and is certified to be energy-efficient and whisper-quiet. For example, the ZERO RPM function deactivates the fan rotation when no active cooling power is needed. The semi-modular design also guarantees clear installation and placement.

Extremely energy efficient. With an efficiency of at least 90% at 50% load as well as 87% efficiency at 20% and 100% load, the WPM Gold ZERO 80 PLUS Gold is certified.

Modern LLC technology. The WPM GOLD ZERO is equipped with the latest LLC resonance converter technology. Through this the power supply delivers a constant and low-noise voltage. Noise and heat development is minimized as far as possible.

ZERO RPM function. The ZERO RPM-function ensures that the fan rotation is exposed to slight to medium load for silent operation. If the system requires active cooling power again, the system automatically resumes fan rotation.

RYZEN-ready and semi-modular. For a tidy interior, the cable harness can be adapted to individual needs. Only the ATX cable and the 4+4-pin CPU connection needed are firmly connected to the power supply unit. Thanks to the second 4+4-pin CPU-cable even the power-hungry systems like RYZEN can be supplied with power without adapter. It uses one of the two PCIe/CPU slots, which can also be used to supply graphics cards.

This text is machine translated.

Features

  • Total power 750 W.
  • AC input voltage 100 - 240 V
  • AC input frequency 47 - 63 Hz Motherboard connector plug 24-pin ATX
  • Power cable length of motherboard 55 cm
  • Peripheral (Molex) Power cable length 550 mm. Purpose: PC
  • Power Supply Unit (PSU) Form Factor: ATX
  • 80 Plus Certification 80 PLUS Gold. Product color: Black
  • Cooling: Active
  • Fan diameter 14 cm Width 160 mm
  • Depth: 150 mm
  • Height: 86 mm

What kind of PC Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.