• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter LED (monochrome) Cordless handheld searchlight Police 20227

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Cree-LED hand lamp Police 25

  • 2 luminosity and blinking light function
  • Adjustable focus
  • Dust- and waterproof

Technical specifications

  • Output 25 W
  • LED life approx. 100000 h.
  • Li-ion battery
Product type

Cordless handheld searchlight

Bulb type

LED (monochrome)

Factory colour

Black

Dim

(L x W x H) 155 x 90 x 60 mm

Weight

307 g

LEDs

1

Width

90 mm

Height

60 mm

Length

155 mm

Waterproof

Yes

Description

High-quality portable spotlight with Cree LED and high luminosity. The robust housing is dust- and waterproof. The 3 light functions are switched directly at the ergonomic and robsuten carrying handle.

This text is machine translated.

Features

  • 2 luminosity
  • Blinking light function
  • focusable
  • Dust and waterproof
  • Robust housing
  • ergonomic handle

Scope of delivery

  • Inspection lamp
  • Battery pack
  • USB charging cable
  • User manual.

What kind of Cordless Hand Lamps are you looking for?

More interesting products

(*All information is plus legal VAT)