• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter Reversing lamps Open cable ends Reversing lamps rear 12 V Acrylic glass (clear) Clear glass

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 15.99
-19 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED Reversing lights

  • Clear-glass design

Technical specifications

Dim

(W x H x D) 101 x 81 x 28 mm

Product type

Reversing lamps

Features

Clear glass

Bulb type

LED (monochrome)

Connector

Open cable ends

Operating voltage

12 V

Factory colour

Acrylic glass (clear)

Function

Reversing lamps

Content

1 pc(s)

Mounting site

rear

Suitable bulbs

19 LED

Width

101 mm

Height

81 mm

Depth

28 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1873306 Berger & Schröter Reversing lamps Open cable ends Reversing lamps rear 12 V Acrylic glass (clear) Clear glass

Description

LED reverse light with 19 LEDs with waterproof sealed housing and clear glass optics.

This text is machine translated.

Features

  • 2 M4 threaded screws with 65 mm hole spacing
  • 19 x 2 W
  • E-TEST NUMBER E4 23R 00 23283

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.98€ 42.98*

What kind of Trailer Lighting are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)