• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter Trailer lighting set 13-pin Turn signal, Tail light, Number plate light, Reversing lamps, Rear fog lam

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

LED Glo Track lighting for trailers 1.5m

  • 6-function LED lighting set with Glo Track, 13-pin plug, 1.5 m connection cable, 1m intermediate cable

Technical specifications

  • Connection cable 1.5 m.
  • Intermediate cable 1 m
Dim

(W x H x D) 22 x 10.5 x 4 cm

Product type

Trailer lighting set

Features

Clear glass

Bulb type

LED (monochrome)

Connector

13-pin

Operating voltage

12 V

Recess diameter (details)

15 cm

Factory colour

Acrylic glass (clear)

Red

Function

Turn signal

Tail light

Number plate light

Reversing lamps

Rear fog lamp

Brake light

Reflector

Content

1 pc(s)

Mounting site

rear

Width

22 cm

Height

10.5 mm

Depth

4 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1873301 Berger & Schröter Trailer lighting set 13-pin Turn signal, Tail light, Number plate light, Reversing lamps, Rear fog lam

Information

Information 1873301 Berger & Schröter Trailer lighting set 13-pin Turn signal, Tail light, Number plate light, Reversing lamps, Rear fog lam

Description

6-function LED lighting set with Glo Track, indicator (1.2W), brake light (1.7W), tail light (1.6W), number plate light (0.8W), reversing light (1.4W) and rear fog light (1.2W), approx. 1.5m cable with 13poligem plug and approx. 1m intermediate cable, easy to install. Dimensions of the individual lamps LxWxT = approx. 22x10.5x4 cm, hole distance for mounting the threaded rods 15 cm.

This text is machine translated.

Features

  • 13-pin plug
  • 1.5 m connection cable
  • 1 m intermediate cable

System requirements

  • 13-pin socket

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 103.98*

What kind of Trailer Lighting are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)