• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter Voltage limiter 15-pin socket

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Dim

(L x W x H) 190 x 85 x 80 mm

Product type

Voltage limiter

Connection A

15-pin socket

Connection B

7-pin socket

Width

85 mm

Height

80 mm

Length

190 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3531824 Berger & Schröter Voltage limiter 15-pin socket

Description

Voltage reducer, 24 V truck towing vehicle on 12 V trailer,
ISO 12098 to ISO 1724,
E24*10R06/03*6958*00
Max. 70 W,
Adapter only works under load,
For vehicles with or without CAN BUS
Recommended for incandescent and LED bulbs

This text is machine translated.

Scope of delivery

  • 1* voltage transformer adapter

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)