• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berker PG socket (+ lid) W.1 (surface-mounted) Grey, Light grey 47633505 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Earthing contact socket with increased protection against accidental contact and hinged cover surface W. 1 gray

  • With increased touch protection
  • IP55

Technical specifications

Product type

Wet room switch product range

Nominal voltage (details)

250 V AC

Type series

W.1 (surface-mounted)

IP55

Factory colour

Grey

Light grey

Switch type function

PG socket (+ lid)

Nominal current

16 A

Material

PVC

Weight

0.14

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1463022 Berker PG socket (+ lid) W.1 (surface-mounted) Grey, Light grey 47633505 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1463022 Berker PG socket (+ lid) W.1 (surface-mounted) Grey, Light grey 47633505 1 pc(s)

Description

Socket with hinged cover - increased protection against contact, with plug-in terminals, with an entry for 2 lines and an entry for cable or pipe, full-surface seal under the bottom of the housing for sealing the back of the housing, with a random hinged cover, can be manually snapped in to achieve the protection class IP55, well accessible, funnel-shaped mounting holes in the housings, A WAGO 2-conductor connection terminal enclosed for wiring, two snap-in positions for WAGO 2-conductor connection terminals in the bottom of the housing, plenty of space for wiring under the sockets of the inserts (hollow floor), simple mounting of the insert in the housing by snapping, secure fixing of the frame at the housing via bayonet quick-release lock, increased touch protection according to VDE 0620-1, connection terminals according to VDE 0620-1, DIN 49440 design, housing screws and hinged cover springs made of stainless steel. Material: Plastic, thermoplastic, impact-resistant.

This text is machine translated.

What kind of Hager Wet Room Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.