• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berker Two gang socket W.1 (surface-mounted) Grey, Light grey 47753525 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2-way safety socket horizontally with hinged lid SURFACE W. 1 gray

  • IP55

Technical specifications

Product type

Wet room switch product range

Nominal voltage (details)

250 V AC

Type series

W.1 (surface-mounted)

IP55

Factory colour

Grey

Light grey

Switch type function

Two gang socket

Nominal current

16 A

Material

PVC

Weight

0.25

16 A

250 V

Surface mounted (plaster)

Grey

TRUE

2

FALSE

TRUE

Screwed terminal

Untreated

FALSE

1

FALSE

50-60 MHz

FALSE

FALSE

Thermoplastic

FALSE

FALSE

FALSE

No special power supply

TRUE

Plastic

0 A

Mounting with claw and screw

None

7011

IK05

FALSE

Matt

FALSE

FALSE

IP55

147 mm

76 mm

63 mm

0

FALSE

FALSE

0

FALSE

2

0

0

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1463026 Berker Two gang socket W.1 (surface-mounted) Grey, Light grey 47753525 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1463026 Berker Two gang socket W.1 (surface-mounted) Grey, Light grey 47753525 1 pc(s)

Description

Socket 2-way horizontally with hinged lid. For horizontal mounting, inserts wired, with plug-in terminals, with an introduction for 2 lines and an introduction for cable or pipe, the upper and lower entry for lines are arranged on the side and is thus especially suitable for installation in addition to the frame of the door or similar. 2 additional lateral cable entries, through the side cable entries are especially suitable for mounting on work benches, full-seal under the bottom of housing for sealing the rear side of the casing, with random-hinged lid, manually can be snapped into the protection class IP55, easily accessible, funnel shaped mounting holes in the housing, a wago 2-conductor connection terminal for wiring included, two einrastplatze for wago 2-conductor
Connection terminals in the housing bottom, plenty of space for wiring under the sockets of the inserts (hollow floor), easy mounting of the insert in the casing by snapping, secure fixing of the frame on the housing via a quick action bayonet, connection terminals according to VDE 0620-1, Type DIN 49440. Housing screws and hinged lid springs made of rust-free stainless steel. Material: plastic, thermoplastic, impact-resistant.

This text is machine translated.

What kind of Hager Wet Room Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.