

Wet room switch product range
250 V AC
W.1 (surface-mounted)
IP55
Grey
Light grey
Two gang socket
16 A
PVC
0.24
16 A
250 V
Surface mounted (plaster)
Grey
TRUE
2
FALSE
TRUE
Screwed terminal
Untreated
FALSE
1
FALSE
50-60 MHz
FALSE
FALSE
Thermoplastic
FALSE
FALSE
FALSE
No special power supply
TRUE
Plastic
0 A
Mounting with claw and screw
None
7011
IK05
FALSE
Matt
FALSE
FALSE
IP55
147 mm
76 mm
63 mm
0
FALSE
FALSE
0
FALSE
2
0
0
FALSE
FALSE
FALSE
FALSE
yes
Datasheet 1463029 Berker Two gang socket W.1 (surface-mounted) Grey, Light grey 47843515 1 pc(s)
User & Safety Instructions 1463029 Berker Two gang socket W.1 (surface-mounted) Grey, Light grey 47843515 1 pc(s)
The necessary accessories are required to use the article as described.