• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BerlingerHaus BH9803 Air fryer 11 l 2460 W Non-stick coating, Heat convection, Window, Timer function, digital timer, 2

1/9
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Berliner Haus twin-basket hot-air fryer, 5.5+5.5 L, with viewing windows

  • Quick heating function
  • Overheating protection
  • Automatic shutdown when removing the basket
  • LED-display with touch-screen
  • Cooking menu system with direct control keys for 9 types of food
  • Window
  • Timer up to 60 minutes
  • Healthy cooking without oil and fat
  • Up to 80% less fat

Technical specifications

Factory colour

Cream

Capacity

11 l

Product type

Air fryer

Max. temperature

200 °C

Kitchen appliances features

Non-stick coating

Heat convection

Window

Timer function

digital timer

2 separate temperature knobs

2460 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787654 BerlingerHaus BH9803 Air fryer 11 l 2460 W Non-stick coating, Heat convection, Window, Timer function, digital timer, 2

Description

Power: 2460 W
Voltage 220–240 V, 50–60 Hz
Temperature 60 - 200 °C.
Capacity 11 L (5.5 + 5.5 L)
Oil tray and basket: Non-stick coating, dishwasher-proof
digital display
Colour: Matt cream

This text is machine translated.

Scope of delivery

  • Deep fryer
  • User manual

What kind of Deep Fryers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)