• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BerlingerHaus BH9883 Air fryer 9 l 3100 W Non-stick coating, Heat convection, Window, Timer function, digital timer, 2 s

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Berliner Haus twin-basket hot-air fryer, 4.5+4.5 L, with viewing windows

  • Quick heating function
  • Overheating protection
  • Automatic shutdown when removing the basket
  • LED-display with touch-screen
  • Cooking menu system with direct control keys for 12 types of food
  • Window
  • Non-slip feet
  • Timer up to 60 minutes
  • Healthy cooking without oil and fat
  • Up to 80% less fat

Technical specifications

Factory colour

Black

Rose Gold

Capacity

9 l

Product type

Air fryer

Max. temperature

200 °C

Kitchen appliances features

Non-stick coating

Heat convection

Window

Timer function

digital timer

2 separate temperature knobs

3100 W

Width

40 cm

Height

35.6 cm

Length

29.2 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787652 BerlingerHaus BH9883 Air fryer 9 l 3100 W Non-stick coating, Heat convection, Window, Timer function, digital timer, 2 s

Description

Power 2600–3100 W
Voltage 220–240 V, 50–60 Hz
Temperature 60 - 200 °C.
Capacity 9 L (4.5 + 4.5 L)
Oil tray and basket: Non-stick coating, dishwasher-proof
digital display
Size 40 × 35.6 × 29.2 cm
Cable length 60 - 65 cm
Colour: Black/pink

This text is machine translated.

Scope of delivery

  • Deep fryer
  • User manual

What kind of Deep Fryers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)