• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics SPANNFIX Vice Pro Vice 9-290 Jaw width: 100 mm Span width (max.): 100 mm

1/6
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 365.00 / piece)
€ 365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BERNSTEIN Tools for Electronics SPANNFIX Vice Pro Vice 9-290 Jaw width: 100 mm Span width (max.): 100 mm

  • Jaw width 100 mm
  • Changeable jaws
  • Clamping pressure 2940 N.
  • Span width 100 mm
  • Clamping depth 50 mm
  • Aluminum cast with high-quality powder coating in dark gray metallic

Our service for you

Technical specifications

Product type

Vice

Features

Ball joint

Jaw width

100 mm

Span width (max.)

100 mm

Span width (table clamp)

80 mm

Tension

2940 N

Material

Aluminium (die-cast)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2248380 BERNSTEIN Tools for Electronics SPANNFIX Vice Pro Vice 9-290 Jaw width: 100 mm Span width (max.): 100 mm

Description

The SPANNFIX 4.0 is the largest ball joint vice on the market with a jaw width of 100 mm and convinces with its spring pins, its changeable clamping jaws, its centering eye and its outstanding ball-clamping force. The ball joint lets the head of the SPANNFIXES rotate 360° and tilt up to 90°. The work is possible at every conceivable angle. Different forms are also not a problem. Whether round or square. The 4 clamping horns adapt to the product in shape and size. They can be rotated in the axis and have every object firmly in the grip. The centering eye provides for a soldering-oriented work. The workpiece can be aligned and processed in scales. In addition to the clamping horns, the SPANNFIX has profiled steel jaws, which have been designed as turning jaws and can be replaced. They have a smooth side as well as a side with offset edge and two vertical grooves, which prevent the slipping of rods and bolts (pipe clamping jaws), for example. An integrated ruler allows you to read clamping depths directly on the vice. The 105 mm span can thus be used as best as possible. The innovative foot part including table clamp enables the SPANNFIX to be attached to straight table edges of up to 80 mm but also to the table corner itself - this is
the optimum position for using the entire working radius of 330 mm of SPANNFIX 4.0.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)