• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics Super 5-531 Electrical & precision engineering Automatic stripper 0.2 up to 6 mm²

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Automatic stripper

Suitable for

Cables

Working area (cross section)

0.2 up to 6 mm²

Working area cross section (min.)

0.2 mm²

Operating range (cross section) (max.)

6 mm²

Range of use

Electrical & precision engineering

Length stop range

5 up to 12 mm

Length stop (min.)

5 mm

Length stop (max.)

12 mm

Length

200 mm

Description

Fully insulated automatic wire stripper for all common stranded and solid conductors of 0.2 - 6.0 mm², Length stop adjustable from 5 to 12 mm, removable if required.

Features

  • Super Automatic wire stripper for cable 0.2 - 6 mm2.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)