• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer MK 500 Kombi Set OP Salt/filter combo

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Beurer marbled combo set

  • For use with the marine MK 500
  • Made from natural salts
  • Contains more than 65 trace elements

Technical specifications

Product type

Salt/filter combo

Tank volume

1250 g

Cable length

0 cm

Width

300 mm

Height

200 mm

Length

400 cm

Dim

(L x W x H) 400 cm x 300 mm x 200 mm

Weight

1910 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2348209 Beurer MK 500 Kombi Set OP Salt/filter combo

Security datasheet

Security datasheet 2348209 Beurer MK 500 Kombi Set OP Salt/filter combo

Description

The special sea salt is suitable for use with the Beurer marine MK 500 sea air conditioner. It can be used to support asthma, neurodermatitis and psoriasis. The special sea salt is made from natural salts and contains more than 65 trace elements (e.g. Magnesium, calcium, potassium, iodine minerals).
The delivery includes 1 bottle of special sea salt (1250 g) as well as a measuring cup for better dosage; the marine filter set consists of two pre-filters and a water filter. The pre-filter filters particles such as house dust, animal hair and the smallest particles in the air. The filter capacity is up to 70%. It is recommended to replace the filters every 3 months.

This text is machine translated.

Scope of delivery

  • 4 x pre-filter
  • 2 x water evaporation block
  • 1 bottle of special sea salt (1250 g).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 590.99€ 356.99*

What kind of Air Purifiers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)