• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer MP 42/44 Set Manicure & pedicure set

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Beurer MP 42/44 attachment-additional purchase set additional purchase set for manicure/pedicure device MP 44 and MP 42

  • Consists of 7 high-quality attachments made of sapphire and feltIncl. Protective cap for nail dust

Technical specifications

  • Average efficiency Operating: ≥ 80.3%Power consumption Zero load ≤ 0.09 WSpeed: 2,500 ± 20% / 4,600 ± 15%
Product type

Manicure & pedicure set

Operating voltage

100-240 V

Dim

(L x W x H) 152 x 37 x 37 mm

Weight

107 g

Content

1 pc(s)

Width

37 mm

Height

37 mm

Length

152 mm

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2613402 Beurer MP 42/44 Set Manicure & pedicure set

User & Safety Instructions

User & Safety Instructions 2613402 Beurer MP 42/44 Set Manicure & pedicure set

Warranty Terms

Warranty Terms 2613402 Beurer MP 42/44 Set Manicure & pedicure set

Description

For use with MP 42/MP 44 manicure/pedicure set

This text is machine translated.

Features

  • Consists of 7 high-quality attachments made of sapphire and feltSapphire cone: Remove dry skin, cornea or perspiration from the sole of the foot and heel and work on the nailsSapphire disc, fine: Filing and processing of nails, fine grain of sapphire discSapphire disc, coarse: Filing and processing of nails, coarse grain of sapphire discSapphire corneal grinder: Rapid removal of thick cornea and large floating on the sole and heelFlame miller: For loosening ingrown nailsCylinder milling cutter: Sanding and rough smoothing of wood-based footboard surfacesFelt cone: Smooth and polish the edge of the nail after filing as well as for cleaning the nail surfaceIncl. Protective cap for nail dustIn practical packaging for hanging

Scope of delivery

  • MP42
  • 7 high-quality attachments
  • User manual.

What kind of Manicure & Pedicure are you looking for?

More interesting products

(*All information is plus legal VAT)