• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sanitas Sanitas SMA 36 - Elektrisches Maniküre-/Pediküregerät Manicure & pedicure set

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Manicure/pedicure set Sanitas SMA 36

  • Ergonomic design
  • High-quality essays from sapphire and felt
  • Right and Left Running
  • Mains Operation

Technical specifications

  • Speed: 3800/4600 RPM. ± 14%
  • 2-stage, Right and Left Running
Product type

Manicure & pedicure set

Dim

(L x W x H) 152 x 37 x 37 mm

Weight

100 g

Content

1 pc(s)

Speed levels

2

Width

37 mm

Height

37 mm

Length

152 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1666640 Sanitas Sanitas SMA 36 - Elektrisches Maniküre-/Pediküregerät Manicure & pedicure set

Warranty Terms

Warranty Terms 1666640 Sanitas Sanitas SMA 36 - Elektrisches Maniküre-/Pediküregerät Manicure & pedicure set

Description

For well-groomed hands and feet. The ergonomic design prevents slipping during treatment.

This text is machine translated.

Features

  • High-quality essays from sapphire and felt:
  • Sapphire Cone: removal of dry skin, horn skin or schwielen at soles and heels and editing the nails
  • Sapphire Glass, fine: Filing and editing the nails, fine grain
  • Sapphire window, coarse: Filing and editing the nail, coarse grain size
  • Sapphire Cornea Sander: quick removal of thick cornea or greater schwielen at foot sole or heel
  • Flame cutter: to release is wax-colored nails
  • Cylinder cutter: Sanding and rough smooth verholzter foot nail surfaces
  • Felt Cone: smoothing and polishing of nail edge after the files as well as for cleaning of the nail surface

Scope of delivery

  • Manicure/pedicure set SMA 36
  • Bag
  • Power supply unit
  • User manual

What kind of Manicure & Pedicure are you looking for?

More interesting products

(*All information is plus legal VAT)