• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Medisana MP 940 Manicure/Pedicure Set Manicure & pedicure set

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MP 940 manicure & pedicure set

  • • Wireless and mobile design for convenient use at home or on the go
  • • Adjustable speed and direction of rotation for precise application and perfect results
  • • LED light to illuminate the treatment area
  • This text is machine translated.

Technical specifications

Product type

Manicure & pedicure set

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3638574 Medisana MP 940 Manicure/Pedicure Set Manicure & pedicure set

User & Safety Instructions

User & Safety Instructions 3638574 Medisana MP 940 Manicure/Pedicure Set Manicure & pedicure set

Description

Features

  • • Effective treatment of nails, nail skin and cornea
  • • Rotates clockwise/anti-clockwise, suitable for left- and right-handed users
  • • Dust protection hood prevents the distribution of nail dust and keeps the work area clean
  • • Comfortable soft-touch interface for easy handling and control during use
  • • 10 high-quality attachments for different needs
  • • LCD display with 10 adjustable speed levels and low battery indication

Scope of delivery

  • • Manicure & pedicure set
  • • 10 attachments
  • • Dust cover
  • • Storage case
  • USB-C cable

Hints

• Lithium battery 1500 mAh
• DC 5V 1A TYPE-C
Charging time: 3 h
• Time of use: 2 h

System requirements

  • Charged Battery

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 67.98€ 43.98*

What kind of Manicure & Pedicure are you looking for?

More interesting products

(*All information is plus legal VAT)