• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer MP48 UV nail dryer

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

UV/LED nail dryer MP48

  • Compact design
  • For the art nail model location
  • Very easy to operate

Technical specifications

Product type

UV nail dryer

Dim

(L x W x H) 185 x 167 x 75 mm

Content

1 pc(s)

Width

167 mm

Height

75 mm

Length

185 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1666634 Beurer MP48 UV nail dryer

Warranty Terms

Warranty Terms 1666634 Beurer MP48 UV nail dryer

Description

For the curing of UV and LED gels.

This text is machine translated.

Features

  • 3 different timer settings (30, 60 and 120 sec.)
  • Professional results for finger and foot nail in just a few seconds.
  • Reflective base plate for perfect results
  • Compact design
  • Indicator for operating condition
  • Insensitive and easy-care surface
  • With 18 high-performance LEDs
  • Mains Operation

Scope of delivery

  • UV/LED nail dryer MP48
  • User manual

What kind of Manicure & Pedicure are you looking for?

More interesting products

(*All information is plus legal VAT)