• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer MP 84 Manicure & pedicure set

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Beurer MP 84 manicure/pedicure set

  • Convenient charging and storage caseLithium-ion battery for 2 hours of cordless useWith 10 high-quality attachments

Technical specifications

  • Li-ion battery capacity 1500 mAhRated voltage: 3.7 VCase dimensions 223 x 74 x 67.5 mm
Product type

Manicure & pedicure set

Operating voltage

Input: 5.0VDC 1.0A; 5.0W

Dim

(L x W x H) 155 x 37 x 38 mm

Weight

135 g

Content

1 pc(s)

Speed levels

3

Width

37 mm

Height

38 mm

Length

155 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2613408 Beurer MP 84 Manicure & pedicure set

User & Safety Instructions

User & Safety Instructions 2613408 Beurer MP 84 Manicure & pedicure set

Warranty Terms

Warranty Terms 2613408 Beurer MP 84 Manicure & pedicure set

Description

For radiently beautiful hands and feet. Whether shortening, filing, shaping and polishing the nails or for removing the cornea, nail skin as well as perspiration and chicken eyes - with the 10 high-quality attachments a manicure or pedicure succeeds as from the professional. The practical storage case also acts as a charging station for the manicure equipment and is also ideal for traveling. 

This text is machine translated.

Features

  • Convenient charging and storage caseLithium-ion battery for 2 hours of cordless useWith 10 high-quality attachments for nail and skin care: Sapphire cone, sapphire disc (fine & coarse), sapphire corn head grinder, flame cutter, cylinder milling cutter, felt cone, Sapphire miller, needle milling cutter, crystal corn grinder3 speed levels with up to 4,400 rpm.Ergonomic design and bright LED light for comfortable useHygienic working thanks to the supplied protective cap for nail dust

Scope of delivery

  • MP84
  • Charging and storage case
  • 10 attachments
  • Cap
  • User manual.

What kind of Manicure & Pedicure are you looking for?

More interesting products

(*All information is plus legal VAT)