• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer MP 62 Manicure & pedicure set

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Manicure/pedicure set with light

  • With LED light
  • Right and Left Running
  • 10 high-quality professional attachments
  • This text is machine translated.

Technical specifications

Product type

Manicure & pedicure set

Operating voltage

100-240 V/50-60 Hz

Dim

(L x W) 158 mm x 36.5 mm

Weight

112 g

Content

1 pc(s)

Width

36.5 mm

Length

158 mm

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1326650 Beurer MP 62 Manicure & pedicure set

Warranty Terms

Warranty Terms 1326650 Beurer MP 62 Manicure & pedicure set

Description

Features

  • With LED light
  • Right and Left Running
  • Infinitely adjustable speed
  • Incl. 10 disposable articles from sand paper
  • Incl. protective cap for nail dust
  • Suitable for diabetics
  • Grip area with soft grip
  • Practical storage case
  • Mains operation with powerful gear
  • Speed 2000 RPM - 5400 rpm.
  • 10 high-quality professional attachments:
  • Saphierkegel
  • Saphierkegel, long, coarse
  • Saphierscheibe, coarse
  • Saphierscheibe, fine
  • Felt cone
  • Cylinder milling cutter
  • Flame cutter
  • Needle cutter
  • Saphierfraser
  • Sand paper attachment

Scope of delivery

  • Manicure/pedicure set with light
  • Professional Attachments
  • One-way attachments
  • Protective cover
  • Preservation pouch
  • User manual.

What kind of Manicure & Pedicure are you looking for?

More interesting products

(*All information is plus legal VAT)