• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer MP 41 Manicure & pedicure set

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Manicure & pedicure set MP41

  • 2 speed settings
  • Forward/reverse action
  • Incl. 7 high-quality attachments

Technical specifications

  • Speed: 3800/4600 RPM (±14%)
Type

MP41

Product type

Manicure & pedicure set

Operating voltage

100 - 240 V/50 - 60 Hz

Dim

(L x W x H) 150 x 40 x 40 mm

Weight

650 g

Content

1 pc(s)

Speed levels

2

Weight, information

complete

Width

40 mm

Height

40 mm

Length

150 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 860674 Beurer MP 41 Manicure & pedicure set

User & Safety Instructions

User & Safety Instructions 860674 Beurer MP 41 Manicure & pedicure set

Warranty Terms

Warranty Terms 860674 Beurer MP 41 Manicure & pedicure set

Description

For well-groomed hands and feet! Practical manicure and pedicure device with 7 different attachments from durable sapphire or polishing felt coating. Together with the 2-stage speed control and the right/left-handed rotation is a professional foot and nail care, as otherwise only when foot care is possible. In addition, the integrated LED light for optimum light conditions during application.

This text is machine translated.

Features

  • 7 attachments: Sapphire Cone: removal of dry skin, horn skin or schwielen at foot sole and heel and edit the nail, sapphire glass fine and coarse: Filing and editing the nails, fine grain or coarse grain size, Sapphire Cornea Sander: quick removal of thick cornea or greater schwielen at foot sole and heel, flame cutter: to release is wax-colored nails, cylinder cutter: Sanding and rough smooth verholzter nail surfaces, felt cone: smoothing and polishing of nail edge after the files as well as for cleaning of the nail surfaces
  • 2 speed settings
  • Forward/reverse action
  • Integrated LED light.

Scope of delivery

  • MP41
  • 7 attachments
  • Bag
  • Plug-in power supply
  • User manual.

What kind of Manicure & Pedicure are you looking for?

More interesting products

(*All information is plus legal VAT)